+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFA.1S.650.CTAC57

Connector: circular; 1S; plug; male; soldering; for cable; 6A


Manufacturer: LEMO

Manufacturer part number:
FFA.1S.650.CTAC57
TME Symbol:
FFA.1S.650.CTAC57

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
1S
Connector
plug
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
6A
Locking system
external bayonet, push-pull
Cable external diameter
5.2...6.2mm
Spatial orientation
straight
Gross weight17.95 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFA.1S.650.CTAC57
0 in TME stock
Net price for quantities from 1 pcs - 82.57 USDGross price for quantities from 1 pcs - 82.57 USD
Net price for quantities from 5 pcs - 73.40 USDGross price for quantities from 5 pcs - 73.40 USD
Net price for quantities from 10 pcs - 68.81 USDGross price for quantities from 10 pcs - 68.81 USD
Net price for quantities from 50 pcs - 64.23 USDGross price for quantities from 50 pcs - 64.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.