+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFA.2E.306.CLAC70Z

Connector: circular; 2E; plug; male/female; PIN: 6(3+3); soldering


Manufacturer: LEMO

Manufacturer part number:
FFA.2E.306.CLAC70Z
TME Symbol:
FFA.2E.306.CLAC70Z

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
2E
Connector
plug
Kind of connector
male/female
Number of pins
6 (3+3)
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
external bayonet, push-pull
Cable external diameter
6.6...7mm
Spatial orientation
straight
Connector variant
for strain relief
Gross weight41.31 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFA.2E.306.CLAC70Z
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 124.24 EURGross price for quantities from 1 pcs - 124.24 EUR
Net price for quantities from 5 pcs - 110.44 EURGross price for quantities from 5 pcs - 110.44 EUR
Net price for quantities from 10 pcs - 103.54 EURGross price for quantities from 10 pcs - 103.54 EUR
Net price for quantities from 50 pcs - 96.64 EURGross price for quantities from 50 pcs - 96.64 EUR