+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFA.2S.250.CTAC52

Connector: circular; 2S; plug; male; PIN: 1; soldering; for cable

Manufacturer: LEMO

Manufacturer part number:
FFA.2S.250.CTAC52
TME Symbol:
FFA.2S.250.CTAC52

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
2S
Connector
plug
Kind of connector
male
Number of pins
1
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
external bayonet, push-pull
Spatial orientation
straight
Impedance
50Ω
Gross weight33.17 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFA.2S.250.CTAC52
0 in TME stock
Net price for quantities from 10 pcs - 69.05 USDGross price for quantities from 10 pcs - 69.05 USD
Net price for quantities from 50 pcs - 63.05 USDGross price for quantities from 50 pcs - 63.05 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerTray = 50 pcs