+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFA.2S.310.CLAC32

Connector: circular; 2S; plug; male; PIN: 10; soldering; for cable

Manufacturer: LEMO

Manufacturer part number:
FFA.2S.310.CLAC32
TME Symbol:
FFA.2S.310.CLAC32

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
2S
Connector
plug
Kind of connector
male
Number of pins
10
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
7A
IP rating
IP50
Locking system
external bayonet, push-pull
Cable external diameter
2.5...3.2mm
Spatial orientation
straight
Wire cross-section
0.34mm2
Gross weight150 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFA.2S.310.CLAC32
0 in TME stock
Net price for quantities from 1 pcs - 101.32 EURGross price for quantities from 1 pcs - 101.32 EUR
Net price for quantities from 5 pcs - 94.98 EURGross price for quantities from 5 pcs - 94.98 EUR
Net price for quantities from 10 pcs - 88.64 EURGross price for quantities from 10 pcs - 88.64 EUR
No. of pieces (Multiplicity: 1)