+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FFB.1S.120.CLAC52

Connector: circular; 1S; plug; male; PIN: 1; soldering; for cable


Manufacturer: LEMO

Manufacturer part number:
FFB.1S.120.CLAC52
TME Symbol:
FFB.1S.120.CLAC52

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
1S
Connector
plug
Kind of connector
male
Number of pins
1
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
18A
IP rating
IP50
Locking system
external bayonet, push-pull
Cable external diameter
4.2...5.2mm
Spatial orientation
straight
Gross weight19.4 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FFB.1S.120.CLAC52
0 in TME stock
Net price for quantities from 1 pcs - 65.39 USDGross price for quantities from 1 pcs - 65.39 USD
Net price for quantities from 5 pcs - 58.13 USDGross price for quantities from 5 pcs - 58.13 USD
Net price for quantities from 10 pcs - 50.86 USDGross price for quantities from 10 pcs - 50.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.