+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FG-17B-BK

Guard; metal; screw; Ø171mm; black


Manufacturer: TQSolution

Manufacturer part number:
FG-17B-BK
TME Symbol:
FG-17B-BK

Specification

Manufacturer
TQSolution
Type of fan accessory
guard
Material
metal
Mounting
screw
Vent size
Ø171mm
Colour
black
Gross weight69.14 g
Certificates
See other products in this category: Guards TQSolution,
*
FG-17B-BK
1478 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.41 EURGross price for quantities from 1 pcs - 2.41 EUR
Net price for quantities from 10 pcs - 2.07 EURGross price for quantities from 10 pcs - 2.07 EUR
Net price for quantities from 50 pcs - 1.69 EURGross price for quantities from 50 pcs - 1.69 EUR
Packaging method by the manufacturer:Cardboard = 100 pcsCardboard = 200 pcs