+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FG-17B

Guard; metal; screw; Ø171mm


Manufacturer: TQSolution

Manufacturer part number:
FG-17B
TME Symbol:
FG-17B

Specification

Manufacturer
TQSolution
Type of fan accessory
guard
Material
metal
Mounting
screw
Vent size
Ø171mm
Dimensions
Gross weight69.663 g
Certificates
See other products in this category: Guards TQSolution,
*
FG-17B
4089 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 200 pcs