+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FG12V/35W

Heating element: heating foil; 36W; 0.25m; Electr.connect: wires


Manufacturer: -

Manufacturer part number:
FG12V/35W
TME Symbol:
FG12V/35W

Specification

Type of heating element
heating foil
Heating capacity
36W
Lead length
0.25m
Body dimensions
320x137x0.115mm
Electrical connection
wires
Additional functions
self-adhesive
Operating temperature
max. 100°C
Supply voltage
  • 12V DC
Gross weight21.2 g
*
FG12V/35W
37 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.13 USDGross price for quantities from 1 pcs - 18.13 USD
Net price for quantities from 3 pcs - 15.86 USDGross price for quantities from 3 pcs - 15.86 USD
Net price for quantities from 10 pcs - 13.99 USDGross price for quantities from 10 pcs - 13.99 USD