+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

167-00526

End holder; polypropylene; FlexiGuard FG; IP54; grey; Size: 45


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
167-00526
TME Symbol:
FG45-UH-PP-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
end holder
Material
polypropylene
Manufacturer series
FlexiGuard FG
Cable accessories application
protective tube, protective tubes
IP rating
IP54
Colour
grey
Conduit size
45
Operating temperature
-35...80°C
Gross weight33.54 g
Certificates
EAN code4031026277431
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
167-00526
10 in TME stock
Net price for quantities from 10 pcs - 10.82 GBPGross price for quantities from 10 pcs - 10.82 GBP
Net price for quantities from 50 pcs - 9.86 GBPGross price for quantities from 50 pcs - 9.86 GBP
Net price for quantities from 150 pcs - 8.67 GBPGross price for quantities from 150 pcs - 8.67 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs