+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FG50-40

Guard; metal; screw; Vent size: Ø50mm; Holes pitch: 40mm


Manufacturer: Same Sky®

Manufacturer part number:
FG50-40
TME Symbol:
FG50-40

Specification

Manufacturer
Same Sky®
Type of fan accessory
guard
Material
metal
Mounting
screw
Vent size
Ø50mm
Mounting holes pitch
40mm
Gross weight6.5 g
Certificates
See other products in this category: Guards Same Sky®,
*
FG50-40
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1 500.
Multiple of: 1.
Product for special order