+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FG70-615

Guard; metal; screw; Vent size: Ø70mm; Holes pitch: 61.5mm


Manufacturer: Same Sky®

Manufacturer part number:
FG70-615
TME Symbol:
FG70-615

Specification

Manufacturer
Same Sky®
Type of fan accessory
guard
Material
metal
Mounting
screw
Vent size
Ø70mm
Mounting holes pitch
61.5mm
Gross weight13 g
Certificates
See other products in this category: Guards Same Sky®,
*
FG70-615
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1 000.
Multiple of: 1.
Product for special order