+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGA-70

Mounting gasket; Ømount.hole: 5mm; black; Shore hardness: 40


Manufacturer: RICHCO

Manufacturer part number:
FGA-70
TME Symbol:
FGA-70

Specification

Manufacturer
RICHCO
Type of fan accessory
mounting gasket
Panel cutout diameter
5mm
Colour
black
Material
RMS-101, silicone caoutchouc
Shore hardness
40
Vent size
70x70mm
Gross weight3.55 g
Certificates
See other products in this category: Mounting Elements RICHCO,
*
FGA-70
40 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.63 EURGross price for quantities from 1 pcs - 1.63 EUR
Net price for quantities from 5 pcs - 1.53 EURGross price for quantities from 5 pcs - 1.53 EUR
Net price for quantities from 10 pcs - 1.42 EURGross price for quantities from 10 pcs - 1.42 EUR
Net price for quantities from 25 pcs - 1.21 EURGross price for quantities from 25 pcs - 1.21 EUR
Net price for quantities from 50 pcs - 1.02 EURGross price for quantities from 50 pcs - 1.02 EUR
Net price for quantities from 100 pcs - 0.89 EURGross price for quantities from 100 pcs - 0.89 EUR
Net price for quantities from 200 pcs - 0.81 EURGross price for quantities from 200 pcs - 0.81 EUR
Net price for quantities from 300 pcs - 0.80 EURGross price for quantities from 300 pcs - 0.80 EUR
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcs