+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGA-80

Mounting gasket; Ømount.hole: 5mm; black; Shore hardness: 40


Manufacturer: RICHCO

Manufacturer part number:
FGA-80
TME Symbol:
FGA-80

Specification

Manufacturer
RICHCO
Type of fan accessory
mounting gasket
Panel cutout diameter
5mm
Colour
black
Material
RMS-101, silicone caoutchouc
Shore hardness
40
Vent size
80x80mm
Gross weight4.52 g
Certificates
See other products in this category: Mounting Elements RICHCO,
*
FGA-80
775 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 25 pcs - 1.71 USDGross price for quantities from 25 pcs - 1.71 USD
Net price for quantities from 50 pcs - 1.56 USDGross price for quantities from 50 pcs - 1.56 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
Net price for quantities from 200 pcs - 1.25 USDGross price for quantities from 200 pcs - 1.25 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.02 USD
Net price for quantities from 1000 pcs - 0.86 USDGross price for quantities from 1000 pcs - 0.86 USD
Net price for quantities from 2500 pcs - 0.78 USDGross price for quantities from 2500 pcs - 0.78 USD
Packaging method by the manufacturer:Bag = 100 pcs