+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGJ.2B.308.CLLD72

Connector: circular; 2B; plug; female; PIN: 8; soldering; for cable


Manufacturer: LEMO

Manufacturer part number:
FGJ.2B.308.CLLD72
TME Symbol:
FGJ.2B.308.CLLD72

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
2B
Connector
plug
Kind of connector
female
Number of pins
8
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
10A
IP rating
IP50
Locking system
external bayonet, push-pull
Cable external diameter
6.3...7.2mm
Spatial orientation
straight
Wire cross-section
0.34mm2
Gross weight50 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FGJ.2B.308.CLLD72
0 in TME stock
Net price for quantities from 1 pcs - 124.97 USDGross price for quantities from 1 pcs - 124.97 USD
Net price for quantities from 10 pcs - 106.58 USDGross price for quantities from 10 pcs - 106.58 USD
Net price for quantities from 25 pcs - 99.67 USDGross price for quantities from 25 pcs - 99.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.