+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FGP-800

Guard; PA; screw; Vent size: Ø80mm; Body dim: 84.5x84.5x6.4mm


Manufacturer: Same Sky®

Manufacturer part number:
FGP-800
TME Symbol:
FGP-800

Specification

Manufacturer
Same Sky®
Type of fan accessory
guard
Material
PA
Mounting
screw
Vent size
Ø80mm
Body dimensions
84.5x84.5x6.4mm
Gross weight14 g
Certificates
See other products in this category: Guards Same Sky®,
*
FGP-800
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 500.
Multiple of: 1.
Product for special order