+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

522721

Plastic anchor; with screw; 10x120; zinc-plated steel; SXRL-FUS


Manufacturer: FISCHER

Manufacturer part number:
522721
TME Symbol:
FISCHER-522721

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
with screw
Length
120mm
Material
zinc-plated steel
Manufacturer series
SXRL-FUS
Quantity in set/package
50pcs.
Diameter
10mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Gross weight560 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
522721
1 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 63.77 EURGross price for quantities from 1 pcg - 63.77 EUR
Net price for quantities from 3 pcg - 59.21 EURGross price for quantities from 3 pcg - 59.21 EUR