+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-2-2.5

Spacer sleeve; cylindrical; polyamide; L: 2.5mm; Øout: 3.7mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-2-2.5
TME Symbol:
FIX-2-2.5

Specification

Manufacturer
FIX&FASTEN
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
2.5mm
Outside diameter
3.7mm
Internal diameter
2.2mm
Operating temperature
-30...85°C
Dimensions
Gross weight0.021 g
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-2-2.5
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 000 pcs