+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-3-2

Spacer sleeve; cylindrical; polyamide; L: 2mm; Øout: 5mm; -30÷85°C


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-3-2
TME Symbol:
FIX-3-2

Specification

Manufacturer
FIX&FASTEN
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
2mm
Outside diameter
5mm
Internal diameter
3.2mm
Operating temperature
-30...85°C
Dimensions
Gross weight0.024 g
Certificates
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-3-2
21349 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 0.05 EURGross price for quantities from 50 pcs - 0.05 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.03 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.03 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 2 000 pcs