+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-4.0X25-PRO

Strain relief; Øhole: 4mm; elastomer; black; L: 25mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-4.0X25-PRO
TME Symbol:
FIX-4.0X25-PRO

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
strain relief
Hole diameter
4mm
Body material
elastomer
Body colour
black
Panel thickness
max. 2.5mm
Length
25mm
Cable accessories features
flexible
Cable accessories application
on round cable
Gross weight0.906 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-4.0X25-PRO
460 in TME stock
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcsBag = 500 pcs