+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-CCB-2

Fixing clamp; Øbundle : 4.6mm; polyamide; natural; Cable P-clips


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-CCB-2
TME Symbol:
FIX-CCB-2

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
fixing clamp
Bundle diameter
4.6mm
Body material
polyamide
Body colour
natural
Cable accessories application
Cable P-clips
A dimension
21mm
B dimension
10mm
Dimensions
Gross weight0.493 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-CCB-2
500 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 1 000 pcs