+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-CCB-3

Fixing clamp; Øbundle : 21mm; polyamide; natural; Cable P-clips

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-CCB-3
TME Symbol:
FIX-CCB-3

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
fixing clamp
Bundle diameter
21mm
Body material
polyamide
Body colour
natural
Cable accessories application
Cable P-clips
A dimension
39.6mm
B dimension
12.7mm
Dimensions
Gross weight2.65 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-CCB-3
3820 in TME stock
Net price for quantities from 10 pcs - 0.16 EURGross price for quantities from 10 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.13 EURGross price for quantities from 100 pcs - 0.13 EUR
Net price for quantities from 600 pcs - 0.11 EURGross price for quantities from 600 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 200 pcs