+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-CCB-4

Fixing clamp; Øbundle : 29.5mm; polyamide; natural; Cable P-clips


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-CCB-4
TME Symbol:
FIX-CCB-4

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
fixing clamp
Bundle diameter
29.5mm
Body material
polyamide
Body colour
natural
Cable accessories application
Cable P-clips
A dimension
50mm
B dimension
12.7mm
Dimensions
Gross weight3.715 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-CCB-4
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 600 pcs - 0.10 USDGross price for quantities from 600 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 200 pcs