+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GR-39

Grommet; Ømount.hole: 7.5mm; Øhole: 5.2mm; rubber; black


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GR-39
TME Symbol:
FIX-GR-39

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
7.5mm
Hole diameter
5.2mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.4mm
Gross weight0.333 g
See other products in this category: Grommets FIX&FASTEN,
*
FIX-GR-39
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 1 000 pcsBag = 2 000 pcs