+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of cable accessories | cable clips | |
Bundle diameter | 13.2mm | |
Body material | polyamide | |
Body colour | natural | |
Flammability rating | UL94V-2 | |
Cable accessories application | Cable P-clips | |
Mounting | self-adhesive | |
C dimension | 20mm | |
D dimension | 14.8mm | |
B dimension | 25mm | |
Height | 34.7mm |