+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED-310

LED housing; 3mm; polyamide; angular; 3 PIN; black; LEDs; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED-310
TME Symbol:
FIX-LED-310

Specification

Manufacturer
FIX&FASTEN
Type of optoelectronics accessories
LED housing
LED diameter
3mm
Material
polyamide
Kind of LED holder
angular
LED version
3 PIN
Colour
black
Application
LEDs
Flammability rating
UL94V-2
Number of diodes
2
Height
9.8mm
Width
7.2mm
Hole diameter
4.1mm
Mounting depth
4.1mm
Dimensions
Gross weight0.51 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED-310
700 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.06 EURGross price for quantities from 10 pcs - 0.06 EUR
Net price for quantities from 50 pcs - 0.04 EURGross price for quantities from 50 pcs - 0.04 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs