+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of optoelectronics accessories | LED housing | |
LED diameter | 3mm | |
Material | polyamide | |
Kind of LED holder | angular | |
Colour | black | |
Application | LEDs | |
Flammability rating | UL94V-2 | |
Number of diodes | 3 | |
Height | 17mm | |
Width | 4.5mm | |
Hole diameter | 3.4mm | |
Mounting depth | 2mm |