+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED-535

LED housing; 5mm; polyamide; angular; 3 PIN; black; UL94V-2

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED-535
TME Symbol:
FIX-LED-535

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED housing
LED diameter
5mm
Material
polyamide
Kind of LED holder
angular
LED version
3 PIN
Colour
black
Flammability rating
UL94V-2
Number of diodes
1
Height
12.6mm
Width
7.6mm
Hole diameter
6.1mm
Mounting depth
5.3mm
Dimensions
Gross weight0.783 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED-535
0 in TME stock
Net price for quantities from 10 pcs - 0.10 EURGross price for quantities from 10 pcs - 0.10 EUR
Net price for quantities from 50 pcs - 0.06 EURGross price for quantities from 50 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 10)