+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED3-5

LED holder; 3mm; one-piece; black; UL94V-2; L: 5.2mm; polyamide


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED3-5
TME Symbol:
FIX-LED3-5

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED holder
LED diameter
3mm
Holder variant
one-piece
Colour
black
Panel cutout diameter
5mm
Flammability rating
UL94V-2
Length
5.2mm
Body material
polyamide
Gross weight0.042 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED3-5
3510 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.08 EURGross price for quantities from 10 pcs - 0.08 EUR
Net price for quantities from 50 pcs - 0.05 EURGross price for quantities from 50 pcs - 0.05 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.03 EUR
Packaging method by the manufacturer:Bag = 2 000 pcs