+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-M5

Nut; hexagonal; M5; polyamide; H: 4.4mm; 8mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M5
TME Symbol:
FIX-M5

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
nut
Nut shape
hexagonal
Thread
M5
Material
polyamide
Height
4.4mm
Spanner size
8mm
Gross weight0.177 g
Certificates
See other products in this category: Nuts FIX&FASTEN,
*
FIX-M5
2200 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs