+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-MAD-2.2

PCB distance; polyamide; L: 2.2mm; latch/latch; natural; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-MAD-2.2
TME Symbol:
FIX-MAD-2.2

Specification

Manufacturer
FIX&FASTEN
Type of spacer
PCB distance
Material
polyamide
Spacer length
2.2mm
Mounting
latch/latch
Plate mounting hole diameter
2mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.6mm
Dimensions
Gross weight0.035 g
Certificates
See other products in this category: Plastic Pegs FIX&FASTEN,
*
FIX-MAD-2.2
0 in TME stock
Net price for quantities from 50 pcs - 0.06 EURGross price for quantities from 50 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 2 000 pcs