+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-TH-1

Holder; screw; polyamide; natural; Tie width: 5mm; Ht: 4.9mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-TH-1
TME Symbol:
FIX-TH-1

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Body colour
natural
Tie width
5mm
Height
4.9mm
Length
19.5mm
Width
9.6mm
Cable accessories application
cable ties
Panel cutout diameter
4.4mm
Gross weight0.245 g
Certificates
See other products in this category: Cable Ties - Holders FIX&FASTEN,
*
FIX-TH-1
16773 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.08 EURGross price for quantities from 10 pcs - 0.08 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.05 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.03 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs