+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-TP2-5

Screwed spacer sleeve; hexagonal; polyamide; M2; M2; 5mm; natural


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-TP2-5
TME Symbol:
FIX-TP2-5

Specification

Manufacturer
FIX&FASTEN
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
External thread
M2
Internal thread
M2
Spacer length
5mm
Colour
natural
Mechanical elements features
with internal and external thread
Gross weight0.078 g
Certificates
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-TP2-5
3370 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.12 GBPGross price for quantities from 10 pcs - 0.12 GBP
Net price for quantities from 100 pcs - 0.08 GBPGross price for quantities from 100 pcs - 0.08 GBP
Net price for quantities from 1000 pcs - 0.07 GBPGross price for quantities from 1000 pcs - 0.07 GBP
Net price for quantities from 5000 pcs - 0.06 GBPGross price for quantities from 5000 pcs - 0.06 GBP
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs