+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-WCT-4

Self-adhesive cable holder; Øbundle : 4mm; polyamide; natural


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-WCT-4
TME Symbol:
FIX-WCT-4

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
4mm
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
A dimension
15.9mm
D dimension
5.7mm
B dimension
15.9mm
Dimensions
Gross weight0.65 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-WCT-4
11741 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.17 EURGross price for quantities from 5 pcs - 0.17 EUR
Net price for quantities from 100 pcs - 0.13 EURGross price for quantities from 100 pcs - 0.13 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.08 EUR
Packaging method by the manufacturer:Bag = 500 pcs