+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FJUMT-01-16

Pillow block; aluminium,iglidur® J; Ø: 16mm; L: 70mm; DryLin® R

Manufacturer: IGUS

Manufacturer part number:
FJUMT-01-16
TME Symbol:
FJUMT-01-16

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
16mm
Length
70mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
round base
Gross weight79 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
FJUMT-01-16
0 in TME stock
Net price for quantities from 1 pcs - 62.86 GBPGross price for quantities from 1 pcs - 62.86 GBP
Net price for quantities from 10 pcs - 50.29 GBPGross price for quantities from 10 pcs - 50.29 GBP
Net price for quantities from 20 pcs - 44.00 GBPGross price for quantities from 20 pcs - 44.00 GBP
No. of pieces (Multiplicity: 1)