+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FJUMT-01-40

Pillow block; aluminium,iglidur® J; Ø: 40mm; L: 151mm; DryLin® R

Manufacturer: IGUS

Manufacturer part number:
FJUMT-01-40
TME Symbol:
FJUMT-01-40

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
40mm
Length
151mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
round base
Gross weight835 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
FJUMT-01-40
0 in TME stock
Net price for quantities from 1 pcs - 147.16 GBPGross price for quantities from 1 pcs - 147.16 GBP
Net price for quantities from 10 pcs - 117.73 GBPGross price for quantities from 10 pcs - 117.73 GBP
Net price for quantities from 20 pcs - 103.01 GBPGross price for quantities from 20 pcs - 103.01 GBP
No. of pieces (Multiplicity: 1)