+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FJUMT-02-50

Pillow block; aluminium,iglidur® J; Ø: 50mm; L: 192mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
FJUMT-02-50
TME Symbol:
FJUMT-02-50

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
50mm
Length
192mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
square base
Gross weight1.25 kg
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
FJUMT-02-50
0 in TME stock
Net price for quantities from 1 pcs - 303.46 USDGross price for quantities from 1 pcs - 303.46 USD
Net price for quantities from 10 pcs - 241.56 USDGross price for quantities from 10 pcs - 241.56 USD
Net price for quantities from 20 pcs - 211.37 USDGross price for quantities from 20 pcs - 211.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.