+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-459

Test probe: battery; 2A; Ø: 1.26mm; copper alloy; 0.4N; soldered


Manufacturer: FIXTEST

Manufacturer part number:
FK-459
TME Symbol:
FK-459

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
2A
Tip diameter
1.26mm
Contact material
copper alloy
Spring compression force
0.4N
Contact plating
gold-plated
Operational spring compression
1.7mm
Maksimum spring compression
2.54mm
Mounting
soldered
Max. contact resistance:
30mΩ
Length
15mm
Operating temperature
-55...250°C
Dimensions
Gross weight0.294 g
See other products in this category: Test Probes FIXTEST,
*
FK-459
60 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.53 EURGross price for quantities from 1 pcs - 1.53 EUR
Net price for quantities from 5 pcs - 1.37 EURGross price for quantities from 5 pcs - 1.37 EUR
Net price for quantities from 25 pcs - 1.28 EURGross price for quantities from 25 pcs - 1.28 EUR