+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-460

Test probe: battery; 3A; Ø: 1.27mm; copper alloy; 1.8N; soldered


Manufacturer: FIXTEST

Manufacturer part number:
FK-460
TME Symbol:
FK-460

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
3A
Tip diameter
1.27mm
Contact material
copper alloy
Spring compression force
1.8N
Contact plating
gold-plated
Operational spring compression
2mm
Maksimum spring compression
3mm
Mounting
soldered
Max. contact resistance:
30mΩ
Length
18.65mm
Operating temperature
-55...250°C
Dimensions
Gross weight0.352 g
See other products in this category: Test Probes FIXTEST,
*
FK-460
128 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.23 EURGross price for quantities from 1 pcs - 2.23 EUR
Net price for quantities from 5 pcs - 1.99 EURGross price for quantities from 5 pcs - 1.99 EUR
Net price for quantities from 25 pcs - 1.88 EURGross price for quantities from 25 pcs - 1.88 EUR
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcs