+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-554

Test probe: battery; 2A; Ø: 1.3mm; bronze; 0.5N; soldered; 50mΩ


Manufacturer: FIXTEST

Manufacturer part number:
FK-554
TME Symbol:
FK-554

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
2A
Tip diameter
1.3mm
Contact material
bronze
Spring compression force
0.5N
Contact plating
gold-plated
Operational spring compression
0.5mm
Maksimum spring compression
0.8mm
Mounting
soldered
Max. contact resistance:
50mΩ
Length
6.8mm
Operating temperature
-55...250°C
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
*
FK-554
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 5 pcs - 1.65 USDGross price for quantities from 5 pcs - 1.65 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD