+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-555

Test probe: battery; 1A; Ø: 1.3mm; bronze; 2N; Plating: gold-plated


Manufacturer: FIXTEST

Manufacturer part number:
FK-555
TME Symbol:
FK-555

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
1A
Tip diameter
1.3mm
Contact material
bronze
Spring compression force
2N
Contact plating
gold-plated
Operational spring compression
2mm
Maksimum spring compression
3mm
Mounting
soldered
Max. contact resistance:
50mΩ
Length
11.3mm
Operating temperature
-55...125°C
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
*
FK-555
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.82 EURGross price for quantities from 1 pcs - 4.82 EUR
Net price for quantities from 5 pcs - 4.29 EURGross price for quantities from 5 pcs - 4.29 EUR
Net price for quantities from 25 pcs - 4.02 EURGross price for quantities from 25 pcs - 4.02 EUR