+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIXTEST | |
Type of test accessories | test needle | |
Operating temperature | -55...250°C | |
Current rating | 3A | |
Maksimum spring compression | 1.3mm | |
Tip diameter | 1.2mm | |
Contact material | copper alloy | |
Spring compression force | 1N | |
Contact plating | gold-plated | |
Operational spring compression | 0.8mm | |
Mounting | soldered | |
Length | 12.35mm | |
Max. contact resistance: | 50mΩ |