+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-598

Test probe: battery; 5A; Ø: 1.2mm; copper alloy; 0.8N; soldered


Manufacturer: FIXTEST

Manufacturer part number:
FK-598
TME Symbol:
FK-598

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
5A
Tip diameter
1.2mm
Contact material
copper alloy
Spring compression force
0.8N
Contact plating
gold-plated
Operational spring compression
1.7mm
Maksimum spring compression
2.65mm
Mounting
soldered
Max. contact resistance:
30mΩ
Length
8.1mm
Operating temperature
-55...250°C
Dimensions
Gross weight0.08 g
See other products in this category: Test Probes FIXTEST,
*
FK-598
120 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.91 EURGross price for quantities from 1 pcs - 0.91 EUR
Net price for quantities from 5 pcs - 0.81 EURGross price for quantities from 5 pcs - 0.81 EUR
Net price for quantities from 25 pcs - 0.75 EURGross price for quantities from 25 pcs - 0.75 EUR