+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-606B

Test probe: battery; 3A; Ø: 1.02mm; copper alloy; 1N; soldered; 30mΩ


Manufacturer: FIXTEST

Manufacturer part number:
FK-606B
TME Symbol:
FK-606B

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
3A
Tip diameter
1.02mm
Contact material
copper alloy
Spring compression force
1N
Contact plating
gold-plated
Operational spring compression
1.33mm
Maksimum spring compression
2mm
Mounting
soldered
Max. contact resistance:
30mΩ
Length
8.5mm
Operating temperature
-55...250°C
Dimensions
Gross weight0.069 g
See other products in this category: Test Probes FIXTEST,
*
FK-606B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 5 pcs - 1.62 USDGross price for quantities from 5 pcs - 1.62 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Packaging method by the manufacturer:Bag = 250 pcs