+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-640

Test probe: battery; 4A; Ø: 1.36mm; copper alloy; 0.8N; soldered


Manufacturer: FIXTEST

Manufacturer part number:
FK-640
TME Symbol:
FK-640

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
4A
Tip diameter
1.36mm
Contact material
copper alloy
Spring compression force
0.8N
Contact plating
gold-plated
Operational spring compression
1.52mm
Maksimum spring compression
2.8mm
Mounting
soldered
Max. contact resistance:
50mΩ
Length
15mm
Operating temperature
-55...250°C
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
*
FK-640
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 5 pcs - 2.34 USDGross price for quantities from 5 pcs - 2.34 USD
Net price for quantities from 25 pcs - 2.19 USDGross price for quantities from 25 pcs - 2.19 USD