+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-694

Test acces: test needle; -55÷250°C; 3A; Ø: 0.5mm; Contacts: steel

Manufacturer: FIXTEST

Manufacturer part number:
FK-694
TME Symbol:
FK-694

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...250°C
Current rating
3A
Maksimum spring compression
2.25mm
Tip diameter
0.5mm
Contact material
steel
Spring compression force
1N
Contact plating
gold-plated
Operational spring compression
1mm
Mounting
soldered
Length
11.27mm
Max. contact resistance:
30mΩ
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
*
FK-694
0 in TME stock
Net price for quantities from 1 pcs - 2.16 EURGross price for quantities from 1 pcs - 2.16 EUR
Net price for quantities from 5 pcs - 1.92 EURGross price for quantities from 5 pcs - 1.92 EUR
Net price for quantities from 25 pcs - 1.80 EURGross price for quantities from 25 pcs - 1.80 EUR
No. of pieces (Multiplicity: 1)