+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-714

Test probe: battery; 5A; Ø: 1.3mm; brass; 2N; Plating: gold-plated


Manufacturer: FIXTEST

Manufacturer part number:
FK-714
TME Symbol:
FK-714

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
5A
Tip diameter
1.3mm
Contact material
brass
Spring compression force
2N
Contact plating
gold-plated
Operational spring compression
1mm
Maksimum spring compression
1.7mm
Mounting
soldered
Max. contact resistance:
15mΩ
Length
10.1mm
Operating temperature
-55...250°C
Dimensions
Gross weight0.2 g
See other products in this category: Test Probes FIXTEST,
*
FK-714
242 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.44 EURGross price for quantities from 1 pcs - 1.44 EUR
Net price for quantities from 5 pcs - 1.29 EURGross price for quantities from 5 pcs - 1.29 EUR
Net price for quantities from 25 pcs - 1.22 EURGross price for quantities from 25 pcs - 1.22 EUR
Packaging method by the manufacturer:Bag = 250 pcs