+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-883

Test probe: battery; 2A; Ø: 1.29mm; brass; 3N; Plating: gold-plated


Manufacturer: FIXTEST

Manufacturer part number:
FK-883
TME Symbol:
FK-883

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
2A
Tip diameter
1.29mm
Contact material
brass
Spring compression force
3N
Contact plating
gold-plated
Operational spring compression
1.5mm
Maksimum spring compression
2.6mm
Mounting
soldered
Max. contact resistance:
30mΩ
Length
15.18mm
Operating temperature
-55...350°C
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
*
FK-883
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 5 pcs - 2.49 USDGross price for quantities from 5 pcs - 2.49 USD
Net price for quantities from 25 pcs - 2.19 USDGross price for quantities from 25 pcs - 2.19 USD