+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

V8508C

Heatsink: moulded; TO220; black; L: 19mm; W: 12.7mm; H: 12.7mm; 21K/W


Manufacturer: -

Manufacturer part number:
V8508C
TME Symbol:
FK33

Specification

Type of heatsink
moulded
Application
TO220
Colour
black
Length
19mm
Width
12.7mm
Height
12.7mm
Thermal resistance
21K/W
Material finishing
anodized
Mounting
clip-on, soldered
Dimensions
Gross weight1.763 g
*
V8508C
497 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.91 EURGross price for quantities from 2 pcs - 0.91 EUR
Net price for quantities from 50 pcs - 0.80 EURGross price for quantities from 50 pcs - 0.80 EUR
Net price for quantities from 100 pcs - 0.72 EURGross price for quantities from 100 pcs - 0.72 EUR
Net price for quantities from 600 pcs - 0.67 EURGross price for quantities from 600 pcs - 0.67 EUR
Packaging method by the manufacturer:
Bag = 200 pcsBag = 400 pcs