+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL01001

Filament: PET-CF; 1.75mm; black; 270÷300°C; 500g; Fiberon™


Manufacturer: POLYMAKER

Manufacturer part number:
FL01001
TME Symbol:
FL01001

Specification

Manufacturer
POLYMAKER
Type of filament
PET-CF
Filament diameter
1.75mm
Colour
black
Printing temperature
270...300°C
Net weight
0.5kg
Table temperature
70...80°C
Manufacturer series
Fiberon™
Trade name
PET-CF17
Gross weight806.5 g
Certificates
EAN code6938936714590
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
FL01001
21 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 24.52 USDGross price for quantities from 1 rol - 24.52 USD