+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

022 020 17

Screwdriver bit: Phillips; PH2; 1/4"; Overall len: 25mm; 100pcs.


Manufacturer: FELO

Manufacturer part number:
022 020 17
TME Symbol:
FL02202017

Specification

Manufacturer
FELO
Type of screwdriver bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
100pcs.
Gross weight510 g
See other products in this category: Screwdriver Bits FELO,
*
022 020 17
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 45.79 EURGross price for quantities from 1 pcg - 45.79 EUR
Net price for quantities from 3 pcg - 44.16 EURGross price for quantities from 3 pcg - 44.16 EUR